Linear Technology LTC6906CS6#TRMPBF, VCO, 10 kHz → 1 MHz, 6-Pin SOT-23 2.9x1.5mm

  • RS Stock No. 506-2227
  • Mfr. Part No. LTC6906CS6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Programmable Oscillators SMT, Linear Technology

Linear Technology LTC6906 Resistor set oscillator in SOT-23. This oscillator is a precision programmable oscillator which is small and easy to use. A single resistor programs the oscillator frequency. Frequency range 10kHz to 1 MHz. No coupling capacitor is needed.

Applications

- Precision programmable oscillator
- High shock and vibration environments
- Compact micro power replacement for ceramic and crystal oscillators
- PDAs and cellular phones
- Portable and battery powered equipment

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type Programmable
Minimum Programmable Frequency 10kHz
Maximum Programmable Frequency 1MHz
Frequency Stability 300ppm/√kh
Package Type SOT-23
Output Level CMOS
Minimum Operating Temperature 0°C
Maximum Operating Temperature 70°C
Height 0.9mm
Dimensions 2.9 x 1.5 x 0.9mm
95 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
2.706
(exc. VAT)
3.328
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€2.706
€13.53
25 - 95
€2.38
€11.90
100 - 245
€2.084
€10.42
250 - 495
€1.95
€9.75
500 +
€1.86
€9.30
*price indicative
Packaging Options:
Related Products
Low in height, suitable for thin equipment Glass ...
Description:
Low in height, suitable for thin equipment Glass sealed package assures high reliability and high temperature operation Tight tolerance and stability availableIR reflow capable Low cost version of ABM8 crystal High density applicationsModems, communication and test equipmentPMCIA, wireless applications.
From RS Pro, these miniature AT cut strip ...
Description:
From RS Pro, these miniature AT cut strip crystals are a small, compact solution They feature excellent vibration and shock resistance characteristics. A 75 cm (maximum) drop test on to a hardwood surface displays shock resistance of ±5 ppm. Options ...
From RS Pro, these surface mount microprocessor crystals ...
Description:
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting These crystals also offer a high degree of accuracy.
Exceptionally low plating load of 40pF, ideal for ...
Description:
Exceptionally low plating load of 40pF, ideal for wearables, wireless, and IoT applications Simultaneously optimized for ESR over extended operating temperature range Miniature 1.6 x 1.0 x 0.5 mm SMD package, ideally suited for space constrained designs Available with ±20 ...