Vinyl No Smoking Sticker, No Naked Light, No Smoking, English

  • RS Stock No. 598-507
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

No smoking. No naked light

H.300mm, W.450mm

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign

Specifications
Attribute Value
Text Message No Naked Light, No Smoking
Text Language English
Sign Description No Smoking
Material Vinyl
Colour Black/Red/White
Quantity Per Package 1
Height 300 mm
Width 450mm
Sign or Label Label
Self-Adhesive Yes
11 In stock for delivery within 2 working days
Unit of sale: Each
11.04
(exc. VAT)
13.58
(inc. VAT)
units
Per unit
1 - 9
€11.04
10 - 19
€10.59
20 +
€10.27
Related Products
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Self Adhesive Vinyl (SAV) or 1mm rigid PVC.
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Pictograms in flexible adhesive polyester depicting various prohibited activities.Two forms available: round (200 mm diameter) and rectangular (297 x 105 mm).The "Access Prohibited" pictogram measures 297 x ...
Safety sign specially designed to hang on scaffolding ...
Description:
Safety sign specially designed to hang on scaffolding poles to warn public and members of staff of dangerMaterial : 2mm Dibond Size 500 x 300 mm (H x W).
Weather-resistant signs in two material types, for indoor ...
Description:
Weather-resistant signs in two material types, for indoor and outdoor use Embossed, not self-adhesive Scratch-proof stove finish Temperature resistant from -40 °C → +160 °C.