Aluminium Equipment Safety Prohibition Sign, None, None

  • RS Stock No. 465-0788
  • Mfr. Part No. 11.0882
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Prohibition sign, DO NOT switch on/off

Weather-resistant signs in two material types, for indoor and outdoor use.

Aluminium

Embossed, not self-adhesive
Scratch-proof stove finish
Temperature resistant from -40 °C → +160 °C

PVC film

Printed, self-adhesive
Temperature resistant from -30 °C → +70 °C

Approvals

  BGV A8 P10, DIN 4844-2

Specifications
Attribute Value
Text Message None
Text Language None
Sign Description Equipment Safety
Material Aluminium
Colour Black/Red/White
Quantity Per Package 1
Diameter 100mm
Sign or Label Sign
Self-Adhesive No
9 In stock for delivery within 2 working days
Unit of sale: Each
4.29
(exc. VAT)
5.28
(inc. VAT)
units
Per unit
1 - 9
€4.29
10 - 19
€4.12
20 +
€4.00
Related Products
Safety comes first is not just an expression ...
Description:
Safety comes first is not just an expression heard in the public space, but it is a crucial part of health and safety in any workplace Introducing No Admittance Authorised Personnel Only sign with white background and crossbar. The red ...
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Pictograms in flexible adhesive polyester depicting various prohibited activities.Two forms available: round (200 mm diameter) and rectangular (297 x 105 mm).The "Access Prohibited" pictogram measures 297 x ...
All prohibition safety sign designs comply with the ...
Description:
All prohibition safety sign designs comply with the relevant UK and EC legislation: Environmentally friendly and durable1.2mm PolypropoleneSAV: Self-adhesive vinyl - easy to peel and apply.
RS PRO range of health and safety hazard ...
Description:
RS PRO range of health and safety hazard signs The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom ...