Pepperl + Fuchs UC6000-30GM-IUR2-V15 Barrel Ultrasonic Sensor UC6000, M30 6000 mm 2.5 mA 0/10 V, 4 to 20 mA 30V dc 30 V
- RS Stock No.:
- 397-861
- Distrelec Article No.:
- 137-60-756
- Mfr. Part No.:
- UC6000-30GM-IUR2-V15
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€519.97
(exc. VAT)
€639.56
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.97 |
*price indicative
- RS Stock No.:
- 397-861
- Distrelec Article No.:
- 137-60-756
- Mfr. Part No.:
- UC6000-30GM-IUR2-V15
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M30 | |
| Body Style | Barrel | |
| Interface Type | RS232 | |
| IP Rating | IP65 | |
| Terminal Type | 5-Pin | |
| Housing Material | Polybutylene Terephthalate, 303 Stainless Steel, Plastic | |
| Maximum Supply Voltage | 30V dc | |
| Width | 73 mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 6000mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-2:2019, cULus, General Purpose, EN 60947-5-7:2003, EN IEC 60947-5-2:2020, IEC 60947-5-7:2003 | |
| Series | UC6000 | |
| Response Time | 285ms | |
| Output Type | 0/10 V, 4 to 20 mA | |
| Switching Current | 2.5 mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Ultrasonic Sensor | ||
Thread Size M30 | ||
Body Style Barrel | ||
Interface Type RS232 | ||
IP Rating IP65 | ||
Terminal Type 5-Pin | ||
Housing Material Polybutylene Terephthalate, 303 Stainless Steel, Plastic | ||
Maximum Supply Voltage 30V dc | ||
Width 73 mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 6000mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-2:2019, cULus, General Purpose, EN 60947-5-7:2003, EN IEC 60947-5-2:2020, IEC 60947-5-7:2003 | ||
Series UC6000 | ||
Response Time 285ms | ||
Output Type 0/10 V, 4 to 20 mA | ||
Switching Current 2.5 mA | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor with a parameterization interface for application-specific sensor setting adjustments using the ULTRA 3000 service program. Features both analog current and voltage output along with synchronization options for multi-sensor setups.
Adjustable acoustic power and sensitivity
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 350 → 6000 mm Detection 15 → 30 V
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 10 → 30 V dc
