Festo Proximity Proximity Sensor NO, 30 V

Subtotal (1 unit)*

€33.81

(exc. VAT)

€41.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 71 unit(s) shipping from 12 December 2025
  • Plus 203 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.81

*price indicative

RS Stock No.:
650-880
Mfr. Part No.:
SME-8M-DS-24V-K-0,3-M8D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Proximity

Output Function

NO

Connection Type

Cable with Plug

Cable Length

0.3m

Supply Voltage

30 V

COO (Country of Origin):
BG
The Festo Proximity sensor offers advanced detection capabilities with its magnetic reed measuring principle, perfect for a variety of industrial applications. Built to operate in extreme conditions, it accommodates ambient temperatures from -40 °C to 70 °C and provides reliable switching output through a contacting, bipolar configuration. Designed for ease of integration, the sensor features a robust electrical connection via an M8x1, A-coded plug and is compatible with various types of mounting. Its oil-resistant construction and IP65/IP68 degree of protection ensure durability in challenging environments, making it an essential component in modern automation solutions.

Special characteristics include oil resistant material for enhanced longevity
Yellow LED for clear switching status indication
Screw type lock mounting facilitates easy installation and adjustment
RoHS compliant materials ensure environmental safety
Wide operational voltage range of 5 V to 30 V for compatibility with diverse systems
High switching capacity up to 10 VA for AC and 10 W for DC applications
High alloy stainless steel housing protects against corrosion
Offers compatibility with both rotatable and non rotatable lock types

Related links