Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, 10 → 36 V dc, 12
- RS Stock No.:
- 195-1845
- Mfr. Part No.:
- XS508BSCAL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 195-1845
- Mfr. Part No.:
- XS508BSCAL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Inductive Sensor XS5 M8 - L33MM - BRASS - SN1.5MM - 12..24VDC - CABLE 2M
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M8 x 1 |
Detection Range | 1.5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 36 V dc, 12 → 24 V dc |
Length | 50.2mm |
Maximum DC Voltage | 24 V, 36V |
Mounting Type | Flush |
Switching Current | 100 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated, PPS |
Maximum Switching Frequency | 4kHz |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Standards Met | CE, CSA, UL |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 195-1845
- Mfr. Part No.:
- XS508BSCAL2
- Manufacturer:
- Telemecanique Sensors