Omron Inductive Threaded Barrel Proximity Sensor, M12, 16 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-5355
- Mfr. Part No.:
- E2E-X16MB1T12 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€63.57
(exc. VAT)
€78.19
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.57 |
*price indicative
- RS Stock No.:
- 215-5355
- Mfr. Part No.:
- E2E-X16MB1T12 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47.1mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | M12 | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E-NEXT | |
| Switching Frequency | 400 Hz | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 16 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 47.1mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Diameter M12 | ||
Minimum Operating Temperature -25°C | ||
Series E2E-NEXT | ||
Switching Frequency 400 Hz | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Omron E2E-NEXT Series Proximity Sensor, 16mm Detection Range, 2m Cable Length - E2E-X16MB1T12 2M
This proximity sensor is designed to provide reliable non-contact detection in industrial applications. With a robust brass housing, it features a detection range of 16mm and comes equipped with a 2m cable for convenient installation. With its IP67 rating, it ensures superior protection against dust and water ingress.
Features & Benefits
• Inductive sensing technology provides precise object detection
• PNP output configuration for flexible control compatibility
• Non-flush mounting design to minimise interference with surroundings
• Exceptional durability in harsh environments with oil resistance
• Quick installation supported with a 2m cable length
• PNP output configuration for flexible control compatibility
• Non-flush mounting design to minimise interference with surroundings
• Exceptional durability in harsh environments with oil resistance
• Quick installation supported with a 2m cable length
Applications
• Used in automated assembly lines for proximity sensing
• Suitable for detecting metal objects in packaging machinery
• Utilised in equipment for monitoring material positioning
• Ideal for use in robotic needing precise feedback
• Acts as an object presence sensor in conveyor systems
• Suitable for detecting metal objects in packaging machinery
• Utilised in equipment for monitoring material positioning
• Ideal for use in robotic needing precise feedback
• Acts as an object presence sensor in conveyor systems
What is the sensing distance of this sensor, and how does it enhance operational efficiency?
The sensing distance is 16mm, which allows accurate detection without direct contact, reducing wear and tear on equipment and enhancing operational efficiency.
How does the IO-Link compatibility provide added functionality?
IO-Link compatibility facilitates remote monitoring and configuration adjustments, enabling proactive maintenance and reducing downtime in industrial settings.
What impact does the IP67 rating have on the sensor's usability in demanding environments?
The IP67 rating ensures that the sensor is dust-tight and can withstand immersion in water, making it highly suitable for use in dusty or wet industrial conditions.
Can this sensor be used in high-temperature environments?
This sensor operates effectively in temperatures ranging from -25°C to +70°C, making it suitable for various industrial applications that may experience temperature fluctuations.
How does the brass housing contribute to the overall reliability of the sensor?
The brass housing offers superior strength and durability, ensuring the sensor can withstand harsh conditions and maintain functionality over time.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
