- RS Stock No.:
- 256-4861
- Mfr. Part No.:
- XS1M18AB120
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4861
- Mfr. Part No.:
- XS1M18AB120
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 0.5 to 5 mm operating zone and PPS front material with 2 m cable length.
56 mm size
Fixed body type
IP67 degree of protection
Fixed body type
IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Detection Range | 5 mm |
- RS Stock No.:
- 256-4861
- Mfr. Part No.:
- XS1M18AB120
- Manufacturer:
- Schneider Electric