MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Omron M12 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 4 mm Detection, IP67

RS Stock No.:
479-2646
Mfr. Part No.:
E2AM12KS04WPC12M
Manufacturer:
Omron
Omron

Image representative of range


82 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€40.66

(exc. VAT)

€50.01

(inc. VAT)

unitsPer unit
1 +€40.66
RS Stock No.:
479-2646
Mfr. Part No.:
E2AM12KS04WPC12M
Manufacturer:
Omron

Technical data sheets


Legislation and Compliance


Product Details

E2A Standard Length Brass


Features and benefits



Applications



Note


Specifications

AttributeValue
Sensor TechnologyInductive
Thread SizeM12 x 1
Body StyleBarrel
Output TypeNPN
Detection Range4 mm
Terminal TypeCable
Supply Voltage12 → 24 V dc
Length50mm
Maximum DC Voltage32V
Mounting TypeFlush
Switching Current200 mA
IP RatingIP67
Housing MaterialBrass Nickel Plated
Reverse Polarity ProtectionYes
Maximum Switching Frequency1kHz
ShieldingShielded
Minimum Operating Temperature-40°C
Maximum Operating Temperature+70°C
Short Circuit Overload ProtectionYes
82 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€40.66

(exc. VAT)

€50.01

(inc. VAT)

unitsPer unit
1 +€40.66