- RS Stock No.:
- 161-9841
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-9841
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 45MM HOLE CUTTER
Easy-to-use system whereby hole punches can be used by hand The friction reduced ball makes hole punching effortless. Heat treated steel punches are manufactured to close tolerances in industry standard sizes. Will punch burr free holes in up to 1.65mm thick mild steel and up to 2mm aluminium.
Specifications
Attribute | Value |
---|---|
Hole Shape | Circular |
Hole Size | 45.0mm |