Molex Cable Punch Down Tool

  • RS Stock No. 822-7626
  • Mfr. Part No. 63446-3208
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Tool Type Punch
Temporarily out of stock - back order for despatch 07-02-2020, delivery within 2 working days
Unit of sale: Each
103.49
(exc. VAT)
127.29
(inc. VAT)
units
Per unit
1 - 4
€103.49
5 +
€100.39
Related Products
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...
Wieland Electric gesis® GST18i4 range 4 pole T ...
Description:
Wieland Electric gesis® GST18i4 range 4 pole T connector distributor with 1 input and 2 outputs, rated at 250/400V 20A, offered in black and white colour coding • Female cable mount type• Offers black and white colour coding for ease ...
The proven HX4 (M22520/5-01) ratchet crimp tool frame ...
Description:
The proven HX4 (M22520/5-01) ratchet crimp tool frame with interchangeable coaxial connector crimp die sets, eliminates the need for separate dedicated crimp tools Crimp dies are snapped into the frame and retained with internal spring clips. A selection of dies ...
The FI family are designed for board to ...
Description:
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as ...