- RS Stock No.:
- 180-6917
- Mfr. Part No.:
- 140007480304
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 180-6917
- Mfr. Part No.:
- 140007480304
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Copal Electronics grey TP & TPL series button for use with TP & TPL series ultra-miniature pushbutton switch has high contact reliability. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -10℃ to +70℃.
Long travel
High contact reliability - Clip type contact mechanism ensures high reliability
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Epoxy sealed terminals prevent ingress of flux
Unified mounting height
High contact reliability - Clip type contact mechanism ensures high reliability
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Epoxy sealed terminals prevent ingress of flux
Unified mounting height
Specifications
Attribute | Value |
---|---|
Accessory Type | Button |
For Use With | TP and TPL Series Ultra-Miniature Pushbutton Switch |