Push Button Adapter for use with A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units

  • RS Stock No. 828-8087
  • Mfr. Part No. AL-C6V
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Plug on Terminal Adapter with PCB Terminals
For Use With A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units
Temporarily out of stock - back order for despatch 16-03-2020, delivery within 2 working days
Unit of sale: Each
6.81
(exc. VAT)
8.38
(inc. VAT)
units
Per unit
1 +
€6.81
Related Products
Push button switch assembly kits from Cherry that ...
Description:
Push button switch assembly kits from Cherry that are used with a miniature (V3 size) snap action micro switch Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large ...
Available in either momentary or alternate actions Contacts ...
Description:
Available in either momentary or alternate actions Contacts rated at 240Vac 3A, 125Vac 6AButtons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617Solder terminals
Gold-plated contacts Three types of terminals are available; ...
Description:
Gold-plated contacts Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations Push-on coloured button caps are available separately Electrical and mounting specifications are as the washable ultra-miniature ...
Momentary push button switches Gold plated contacts Optional ...
Description:
Momentary push button switches Gold plated contacts Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically