![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 875-0334 | ||||||||||||||||||||||
Description | Push Button Boot, for use with TT Type Switch,Black | ||||||||||||||||||||||
Manufacturer / Brand | TE Connectivity | ||||||||||||||||||||||
Manufacturer Part No. | BP201004 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
875-0334 | |
Push Button Boot, for use with TT Type Switch,Black | |
TE Connectivity | |
BP201004 |
Date | Dec 12, 2019 |
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
These panel mount switches have a contact resistance of less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C
Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number 7830053
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Attribute | Value |
---|---|
Accessory Type | Boot Seal |
For Use With | TT Type Switch |
Colour | Black |