- RS Stock No.:
- 173-6784
- Mfr. Part No.:
- 3SU1132-0AB20-1CA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
€24.71
Each
RS Stock No.: 173-6769
- RS Stock No.:
- 173-6784
- Mfr. Part No.:
- 3SU1132-0AB20-1CA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens pushbutton Complete Unit
The Siemens SIRIUS ACT normally closed (NC) panel mount illuminated pushbutton has a 22mm cut-out diameter. Its body is made of plastic with metal front ring and is round in shape. It has an LED module with an integrated LED.
Features and Benefits
• 1-NC contact
• Available in red colour
• Connection is screw terminal
• Flat style button
• Operating temperature ranges between -25°C and 70°C
• Operating voltage ranges up to 500VAC/VDC
• Switching method is momentary with a holder
• Available in red colour
• Connection is screw terminal
• Flat style button
• Operating temperature ranges between -25°C and 70°C
• Operating voltage ranges up to 500VAC/VDC
• Switching method is momentary with a holder
Applications
• Hazardous areas
• Marine applications
• Safety emergency stop pushbutton
• Standard industrial applications
• Marine applications
• Safety emergency stop pushbutton
• Standard industrial applications
Certifications
• EC/EN 60947-1 certified
• IEC/EN 60947-5-1 certified
• IEC/EN 60947-5-5 certified
• IP20 rated
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• IEC/EN 60947-5-1 certified
• IEC/EN 60947-5-5 certified
• IP20 rated
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Push Button Style | Round |
Push Button Diameter | 29.45mm |
Series | SIRIUS ACT |
Push Button Material | Plastic |
Manufacturer Part No. | 3SU1132-0AB20-1CA0 |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 500V |
Maximum Operating Temperature | +70°C |
Maximum AC Voltage | 500V |
Terminal Type | Screw |
Body Material | Plastic |