- RS Stock No.:
- 815-3896
- Mfr. Part No.:
- ZB5RZC2
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-3896
- Mfr. Part No.:
- ZB5RZC2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 40mm |
Push Button Colour | Black |
Push Button Style | Round |
Series | Harmony XB5 |
Manufacturer Part No. | ZB5RZC2 |
Minimum Operating Temperature | - 25°C |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 815-3896
- Mfr. Part No.:
- ZB5RZC2
- Manufacturer:
- Schneider Electric