- RS Stock No.:
- 831-7599
- Mfr. Part No.:
- ALQW2B9920D-R-24V
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 831-7599
- Mfr. Part No.:
- ALQW2B9920D-R-24V
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 22.3mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Push Button Style | Square |
IP Rating | IP65 |
Manufacturer Part No. | ALQW2B9920D-R-24V |
Maximum AC Voltage | 400V |
Maximum DC Voltage | 220V |
Terminal Type | Screw |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |