Schneider Electric Harmony Series Contact Block for Use with Push Button, 300V, 1 NO
- RS Stock No.:
- 438-819
- Mfr. Part No.:
- ZBE1015TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€818.57
(exc. VAT)
€1,006.84
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €818.57 | €8.186 |
*price indicative
- RS Stock No.:
- 438-819
- Mfr. Part No.:
- ZBE1015TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 300V | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 300V | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
For Use With Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 and Harmony XB5 single contact block uses push-in terminal connections. It features 1 normally open (NO) contact. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. Vibration resistant push-in connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
IP20 protection
RoHS and REACH compliant
Slow break contact operation
RoHS and REACH compliant
Slow break contact operation
Related links
- Schneider Electric Harmony Series Contact Block for Use with Push Button, 1 NC + 1 NO
- Schneider Electric Harmony Series Contact Block for Use with Control Circuit 1 C/O + 1 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC
- Schneider Electric Harmony Series Contact Block for Use with Push Button, 600V
- Schneider Electric Harmony Series Contact Block, 1NO
- Schneider Electric Harmony Series Contact Block for Use with For Push Button, SPST
- Schneider Electric Harmony Series Contact Block
- Schneider Electric Harmony Series Contact Block for Use with For Push Button, 1NO
