Push Button Cover for use with MSM 22 Series Push Button

  • RS Stock No. 134-6528
  • Mfr. Part No. 0098.9278
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Shurter MSM Series Cover

These Covers, which are for use with the MSM Series Switches, have antibacterial material protecting from dirt. They are replaceable.

Features and Benefits

• Tight according to IP68
• Mechanical Life: more than 200, 000 Actuations
• Ensures a Hygienically Surface

Pushbutton Accessories

Specifications
Attribute Value
Accessory Type Protection Cover
For Use With MSM 22 Series Push Button
215 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 5
7.29
(exc. VAT)
8.97
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€7.29
€1.458
*price indicative
Related Products
A series of Johnson Electric momentary Door Switches ...
Description:
A series of Johnson Electric momentary Door Switches All models are highly reliable and excellent quality. XP Series Long Over Travel Single/Double Pole Switching Quick Connect TerminalsXT Series8mm Contact Gap and 8mm Creep Air Gaps Between Individual and Accessible Parts ...
A series of Johnson Electric momentary Door Switches ...
Description:
A series of Johnson Electric momentary Door Switches All models are highly reliable and excellent quality. XP Series Long Over Travel Single/Double Pole Switching Quick Connect TerminalsXT Series8mm Contact Gap and 8mm Creep Air Gaps Between Individual and Accessible Parts ...
The compact 225 mm Series 84 is especially ...
Description:
The compact 225 mm Series 84 is especially suited for:Flush design Raised designPCB mounting The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO ...
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ac. (Approved to 10A @ 250 V)Mechanical Life: >105 operations Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.