Push Button Cover for use with KB Series Pushbutton Switch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Protective Guard
For Use With KB Series Pushbutton Switch
15 In stock for delivery within 5 working days
Unit of sale: Each
1.44
(exc. VAT)
1.77
(inc. VAT)
units
Per unit
1 - 4
€1.44
5 - 49
€1.30
50 +
€1.08
Related Products
The compact 225 mm Series 84 is especially ...
Description:
The compact 225 mm Series 84 is especially suited for:Flush design Raised designPCB mounting The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO ...
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ac. (Approved to 10A @ 250 V)Mechanical Life: >105 operations Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from IdecFeatures include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush design Raised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinationsThe EAO Series 61 is especially suited for applications in the segments:Public transportation Machinery and ...