Push Button Cover for use with A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units

  • RS Stock No. 828-8107
  • Mfr. Part No. AL-V6
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Switch Terminal Cover
For Use With A6 Series Miniature Switches and Pilot Devices, All 5/8 in (16mm) Units
Temporarily out of stock - back order for despatch 12-03-2020, delivery within 2 working days
Unit of sale: Each
1.38
(exc. VAT)
1.70
(inc. VAT)
units
Per unit
1 +
€1.38
Related Products
Ideally suited for use as an enabling switch ...
Description:
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position The contact will not close when released from "Off" position ...
The compact 225 mm Series 84 is especially ...
Description:
The compact 225 mm Series 84 is especially suited for:Flush design Raised designPCB mounting The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ac. (Approved to 10A @ 250 V)Mechanical Life: >105 operations Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.