ABB 1SFA1 Series Red Momentary Push Button
- RS Stock No.:
- 250-4570
- Mfr. Part No.:
- 1SFA184321R9001
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)**
€126.10
(exc. VAT)
€155.10
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €126.10 | €12.61 |
**price indicative
- RS Stock No.:
- 250-4570
- Mfr. Part No.:
- 1SFA184321R9001
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Series | 1SFA1 | |
Push Button Colour | Red | |
Push Button Shape | Round With Knob | |
Push Button Actuation | Momentary | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Series 1SFA1 | ||
Push Button Colour Red | ||
Push Button Shape Round With Knob | ||
Push Button Actuation Momentary | ||
Related links
- ABB 1SFA1 Series Red Momentary Push Button
- ABB 1SFA1 Series Red Momentary Push Button, 60mm Cutout
- ABB 1SFA1 Series Red Momentary Push Button, 40mm Cutout
- ABB 1SFA1 Series Red Maintained, Momentary Push Button
- ABB 1SFA1 Series Red Twist Release Push Button
- ABB 1SFA1 Series Red Maintained Push Button
- ABB 1SFA1 Series Red Twist Release Push Button, 22mm Cutout
- ABB 1SFA1 Series Red Key Release Push Button, 40mm Cutout