Red Push Button LED for use with LB Series Pushbuttons

  • RS Stock No. 125-1721
  • Mfr. Part No. AT627C24
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Pushbutton Switches Accessories Super Bright LED's

Super bright LED's available for various pushbutton switches

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type LED
For Use With LB Series Pushbuttons
LED Colour Red
Temporarily out of stock - back order for despatch 31-03-2020, delivery within 5 working days
Unit of sale: Each
9.24
(exc. VAT)
11.37
(inc. VAT)
units
Per unit
1 - 4
€9.24
5 - 19
€8.78
20 - 99
€8.33
100 +
€7.91
Related Products
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separately Indicators are available in both square and round styles Solder Tab terminals.
Super bright LED's available for various pushbutton switches ...
Description:
Super bright LED's available for various pushbutton switches
A range of super bright LED lamps from ...
Description:
A range of super bright LED lamps from the Siemens 3SB3 series Max. bulb diameter 10 mm Max. operating current 15 mA.
Sleek flush mount design Standard bezel with 16mm ...
Description:
Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 349mm depth behind the panel Standard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratings Metallic or black plastic bezels ...