- RS Stock No.:
- 903-9329
- Mfr. Part No.:
- 704.608.7
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 903-9329
- Mfr. Part No.:
- 704.608.7
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Specifications
Attribute | Value |
---|---|
Accessory Type | Marking Cap |
For Use With | HMI Components Series 04 |
Lens Colour | White Ribbed |
Lens Shape | Round |