Push Button Nut for use with Schurter Pushbuttons

  • RS Stock No. 876-7789
  • Mfr. Part No. 0098.9214
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Anti-Vandal MSM Series Mounting Hardware

A range of mounting hardware for the Schurter MSM series

Specifications
Attribute Value
Accessory Type M24 Stainless Steel Nut
For Use With Schurter Pushbuttons
Temporarily out of stock - back order for despatch 26-05-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
5.535
(exc. VAT)
6.808
(inc. VAT)
units
Per unit
Per Pack*
100 +
€5.535
€553.50
*price indicative
Related Products
From Apem, this 1200 series push-button switch is ...
Description:
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.A push button boot (stock no: 103-6303) ...
TE Connectivity MPA series of miniature Push Button ...
Description:
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminalsThese panel mount switches have a contact resistance of less than 10mΩ ...
The 30 series is a reliable, economical range ...
Description:
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or ...