Push Button Nut for use with Schurter Pushbuttons

  • RS Stock No. 876-7802
  • Mfr. Part No. 0098.9253
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Anti-Vandal MSM Series Mounting Hardware

A range of mounting hardware for the Schurter MSM series

Specifications
Attribute Value
Accessory Type M22 Stainless Steel Nut
For Use With Schurter Pushbuttons
Temporarily out of stock - back order for despatch 27-03-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
6.176
(exc. VAT)
7.596
(inc. VAT)
units
Per unit
Per Pack*
10 +
€6.176
€61.76
*price indicative
Related Products
From Apem, this 1200 series push-button switch is ...
Description:
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.A push button boot (stock no: 103-6303) ...
TE Connectivity MPA series of miniature Push Button ...
Description:
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminalsThese panel mount switches have a contact resistance of less than 10mΩ ...
The 30 series is a reliable, economical range ...
Description:
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or ...
The DJET series push button switches and be ...
Description:
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available ...