- RS Stock No.:
- 913-1683
- Mfr. Part No.:
- 20.17305.21
- Manufacturer:
- EOZ
Discontinued product
- RS Stock No.:
- 913-1683
- Mfr. Part No.:
- 20.17305.21
- Manufacturer:
- EOZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
Specifications
Attribute | Value |
---|---|
Accessory Type | Hex Nut |
For Use With | DJET Push Button |