Single Pole Double Throw (SPDT) Momentary Push Button Switch, 8 (Dia.)mm, PCB, 30V ac/dc

  • RS Stock No. 125-1661
  • Mfr. Part No. HB15CKW01
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Illuminated Pushbutton Switches HB Series

The HB illuminated pushbutton switches are fitted with bright LED's. The longer normally closed terminals facilitate wiring and soldering. The molded in terminals lock out flux, dust and other contaminants.

Features and Benefits

Front panel relamping
Super bright LED's
Compact front panel
Rear panel thread mounting
Circuit status indication due to latchdown feature
Audible and tactile feedback
Dual, sliding contacts
Highly reliable
Increased operating life
Solder lug terminals

Standards

UL File number: E44145

NKK Illuminated Pushbutton Switches

Specifications
Attribute Value
Switch Operation Momentary
Mounting Type PCB
Illuminated No
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 8 (Dia.)mm
Panel Cut Out Diameter 8mm
Voltage Rating 30V ac/dc
Contact Current Rating 100 mA
Actuator Shape Round
Terminal Type Solder Lug
Contact AC Voltage Rating 30V
Actuator Type Cap
Contact DC Voltage Rating 30V
Case Colour Black
Temporarily out of stock - back order for despatch 29-05-2020, delivery within 5 working days
Unit of sale: Each
8.75
(exc. VAT)
10.76
(inc. VAT)
units
Per unit
1 - 4
€8.75
5 - 19
€8.31
20 - 99
€7.91
100 +
€7.52
Related Products
MSM series Switches from Schurter offer a high ...
Description:
MSM series Switches from Schurter offer a high quality stainless steel housing and actuator Perfrect for mounting when there is no access to the rear side this iis due to a short mounting depth and quick snap in mounting. Robust ...
Ceramic actuator resistant to scratches, abrasion, impact and ...
Description:
Ceramic actuator resistant to scratches, abrasion, impact and chemicals Fully illuminated Low profile front structure (17 mm)IP 69K protection class for front side of contact area Quick connect terminals.
C&K’s extensive range of miniature, sub miniature and ...
Description:
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours Available in SPST, SPDT, DPST ...
Robust pushbutton switch suitable for use in harsh ...
Description:
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)Stainless steel housing and momentary actuator - IP40 DPDT microswitch Designed with two separate switching contacts - can be configured as normally open, normally closed ...