Double Pole Double Throw (DPDT) Momentary Push Button Switch, PCB, 28V ac/dc

  • RS Stock No. 125-1705
  • Mfr. Part No. M2B25BA5G13
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Process Sealed Miniature Pushbuttons M2 Series

The M2 Series pushbuton switches are available at logic level and power capabilities ideal for various applications.

Features and Benefits

Snap acting contact mechanism
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs

Standards

UL File No. E44145, CSA File No. 023535_0_000

NKK Pushbutton Switches

Specifications
Attribute Value
Switch Operation Momentary
Mounting Type PCB
Illuminated No
Contact Configuration Double Pole Double Throw (DPDT)
Voltage Rating 28V ac/dc
Contact Current Rating 100 mA
Actuator Shape Round
Terminal Type PC Pin
Actuator Type Plunger
Contact AC Voltage Rating 28V
Contact DC Voltage Rating 28V
Case Colour Black
Temporarily out of stock - back order for despatch 25-08-2020, delivery within 5 working days
Unit of sale: Each
7.96
(exc. VAT)
9.79
(inc. VAT)
units
Per unit
1 +
€7.96
Related Products
The LB Series of illuminated pushbutton lights have ...
Description:
The LB Series of illuminated pushbutton lights have a light diffusion and filtering system designed specifically for these products They produce bright full illumination with front panel relamping. Spot illumination Super bright LED's Stainless steel clips Latchdown feature Snap action ...
The UB Series illuminated pushbutton switches contain super ...
Description:
The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch UB Series can be used in compact applications. Super bright LED'sPCB mountability Snap in mounting Snap acting contact mechanism Latchdown mechanism Epoxy ...
NKK Illuminated plungers are designed for high visable ...
Description:
NKK Illuminated plungers are designed for high visable status indication with a one colour LED The GB Series ultra miniature size enables high density mounting. The light weight capability makes it ideal for handheld equipment. Fully illuminated plunger Single colour ...
The NKK series BB pushbuttons are subminiature size ...
Description:
The NKK series BB pushbuttons are subminiature size designed to save space on PC Boards and developed for logic level applications Industrys smallest alternate action pushbutton Latchdown feature Visable, audible and tactile feedback Antistatic superstructureSTC contact mechanism Simplified panel layout ...