- RS Stock No.:
- 173-7950
- Mfr. Part No.:
- 1241.6632.5120065
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-7950
- Mfr. Part No.:
- 1241.6632.5120065
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
IP Rating | IP67 |
Contact Current Rating | 5 A @ 125 V ac |
Manufacturer Part No. | 1241.6632.5120065 |
Legend | On |
Terminal Type | Tab |
- RS Stock No.:
- 173-7950
- Mfr. Part No.:
- 1241.6632.5120065
- Manufacturer:
- Schurter