ITW Switches 48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.43mm Cutout, SPST, Red LED, 48V dc,
- RS Stock No.:
- 173-8570
- Mfr. Part No.:
- 48M 111R
- Manufacturer:
- ITW Switches
Discontinued product
- RS Stock No.:
- 173-8570
- Mfr. Part No.:
- 48M 111R
- Manufacturer:
- ITW Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
Note
ITW Sealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.43mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
LED Colour | Red |
IP Rating | IP67 |
Series | 48M |
Contact Current Rating | 250 mA @ 12 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | 48M 111R |
Contact DC Voltage Rating | 48V |
Case Colour | Stainless Steel |
Terminal Type | Solder |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |
Minimum Operating Temperature | -25°C |