- RS Stock No.:
- 181-7079
- Mfr. Part No.:
- YB225CWCKW01-N-P
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-7079
- Mfr. Part No.:
- YB225CWCKW01-N-P
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3A Power Level & 0.4VA Logic Level, Bushing Mount, LED Illumination, Full Face and Illuminated Ring Options
24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.
Dust-tight and splash-proof panel seal protection.
Tamper-resistant 18mm square and 19mm diameter actuators.
24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.
Dust-tight and splash-proof panel seal protection.
Tamper-resistant 18mm square and 19mm diameter actuators.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-(On) |
Illuminated | Yes |
Panel Cut Out Diameter | 15mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | DPDT |
Push Button Style | Round |
IP Rating | IP65 |
Contact Current Rating | 3 A |
Contact Material | Silver |
Contact AC Voltage Rating | 125V |
Manufacturer Part No. | YB225CWCKW01-N-P |
Case Colour | Black |
Contact DC Voltage Rating | 30V |
Terminal Type | Quick Connect, Solder Lug |
- RS Stock No.:
- 181-7079
- Mfr. Part No.:
- YB225CWCKW01-N-P
- Manufacturer:
- NKK Switches