Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 18.1mm Cutout, SPST, Blue LED, 48V dc,
- RS Stock No.:
- 548-9278
- Mfr. Part No.:
- 1241.2859
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 548-9278
- Mfr. Part No.:
- 1241.2859
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Vandal resistant 19mm push button switch
Includes fixing nut and O ring seal
Includes fixing nut and O ring seal
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 18.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
LED Colour | Blue |
IP Rating | IP40, IP65 |
Series | MCS 19 |
Contact Current Rating | 125 mA @ 48 V dc |
Manufacturer Part No. | 1241.2859 |