EAO Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red LED, 230V, IP65, IP67
- RS Stock No.:
- 811-4087
- Mfr. Part No.:
- 82-5551.1116
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 811-4087
- Mfr. Part No.:
- 82-5551.1116
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 230V |
LED Colour | Red |
IP Rating | IP65, IP67 |
Contact Current Rating | 1 A @ 24 V dc |
Contact Material | Silver Alloy |
Manufacturer Part No. | 82-5551.1116 |
Terminal Type | Soldering / QC |
- RS Stock No.:
- 811-4087
- Mfr. Part No.:
- 82-5551.1116
- Manufacturer:
- EAO