RS PRO Single Pole Double Throw (SPDT) Latching Yellow LED Push Button Switch, IP65, IP67, 16 (Dia.)mm, Panel Mount,
Image representative of range
6 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 811-8430
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
units | Per unit |
1 - 9 | €15.77 |
10 - 49 | €14.41 |
50 - 99 | €11.14 |
100 - 199 | €9.51 |
200 + | €8.09 |
Anti Vandal 16mm Push Button Switches
Attribute | Value |
Switch Operation | Latching |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Single Pole Double Throw (SPDT) |
Panel Cut Out Size | 16 (Dia.)mm |
Panel Cut Out Diameter | 16mm |
LED Colour | Yellow |
IP Rating | IP65, IP67 |
Actuator Colour | Silver |
Voltage Rating | 250V ac |
Contact Current Rating | 3 A @ 250 V ac |
Actuator Shape | Flat |
Terminal Type | Solder |
Contact AC Voltage Rating | 250V |
Actuator Type | Flat |