- RS Stock No.:
- 867-3918
- Mfr. Part No.:
- 1241.1104.7091
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-3918
- Mfr. Part No.:
- 1241.1104.7091
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Small mounting depth.
Long life.
Great tactile feel.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.9mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
IP Rating | IP65 |
Contact Material | Silver |
Contact DC Voltage Rating | 48V |
Manufacturer Part No. | 1241.1104.7091 |
Terminal Type | Solder |