Single Pole Double Throw (SPDT) Momentary Push Button Switch

  • RS Stock No. 867-4145
  • Mfr. Part No. 1241.7036.1131000
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter MSM22 Series

The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.

With or without surface backlighting in different colours
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator

Specifications
Attribute Value
Switch Operation Momentary
Mounting Type Panel Mount
Illuminated Yes
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 22.1 (Dia.)mm
Panel Cut Out Diameter 22.1mm
LED Colour Red
IP Rating IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)
Actuator Colour Red
Voltage Rating 250V ac
Contact Current Rating 10 A
Actuator Shape Round
Terminal Type Tab
Contact AC Voltage Rating 250V
Actuator Type Button
Temporarily out of stock - back order for despatch 15-04-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
46.866
(exc. VAT)
57.645
(inc. VAT)
units
Per unit
Per Pack*
10 +
€46.866
€468.66
*price indicative
Related Products
EB Series pushbuttons come with power and logic ...
Description:
EB Series pushbuttons come with power and logic level capabilities designed for various applications Light touch actuation High torque bushing Stainless steel frame - Corrosion resistant Heat resistant resin case High insulating barriers1,500V dielectric strength between contacts and case Epoxy ...
Vandal-proof MSM pushbutton switch with high quality stainless ...
Description:
Vandal-proof MSM pushbutton switch with high quality stainless steel housing and actuator The vandal-proof MSM pushbutton switch is equipped with flat pin quick connect terminals allowing fast connection and is suitable for use in harsh environments.
With Digitast Micro-miniature SPDT keyswitches from C&K, designers ...
Description:
With Digitast Micro-miniature SPDT keyswitches from C&K, designers gain a reliable, low-level switching solution for their audio and lighting consoles, instrumentation and industrial electronics applications that comes ready to implement on a PCB Available in momentary or push-push formats, Digitast ...
3A to 15A Power Level, Bushing Mount SB ...
Description:
3A to 15A Power Level, Bushing Mount SB Series pushbutton switches are low and medium capacity and include alternate, momentary push-push action, and push-turn-lock modelsConstructed of high-performance materials, including zinc-plated steel mounting plates.Single and double pole devices are available.