- RS Stock No.:
- 875-0393
- Mfr. Part No.:
- TPD11CGRA0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0393
- Mfr. Part No.:
- TPD11CGRA0
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Manufacturer Part No. | TPD11CGRA0 |
Terminal Type | PCB |
- RS Stock No.:
- 875-0393
- Mfr. Part No.:
- TPD11CGRA0
- Manufacturer:
- TE Connectivity
Non Compliant
- COO (Country of Origin):
- MX