- RS Stock No.:
- 876-6155
- Mfr. Part No.:
- FT55-A01
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 876-6155
- Mfr. Part No.:
- FT55-A01
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto FT55 Pushbutton Switches
Product Description
The FT55 series push button foot switches have been designed to operate in extreme environments. The FT55 foot switch is rugged and has a mechanical life of 50000 operations. With an actuating force of 7 lbs which is equal to 31 N the FT55 is ideally suited to many foot switching applications. The design allows the units to operate in a temperature range of -40 to +85°C and are sealed to IP68S.
The FT55 series push button foot switches have been designed to operate in extreme environments. The FT55 foot switch is rugged and has a mechanical life of 50000 operations. With an actuating force of 7 lbs which is equal to 31 N the FT55 is ideally suited to many foot switching applications. The design allows the units to operate in a temperature range of -40 to +85°C and are sealed to IP68S.
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 28V dc |
IP Rating | IP68S |
Contact Current Rating | 750 mA |
Manufacturer Part No. | FT55-A01 |
Contact DC Voltage Rating | 28V |
Terminal Type | Screw |