- RS Stock No.:
- 878-0956
- Mfr. Part No.:
- 10-10
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0956
- Mfr. Part No.:
- 10-10
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
10 Series Wiping Contact Pushbutton Switches
The 10 series pushbutton switches are available with either momentary or momentary with positive feel contacts. They are SPST and users can choose from either NO or NC versions. The standard versions are rated to 1 amp at 115 Vac while the UL recognised versions are rated to 3 amps at 115 Vac. These units are panel mountable with either red or black buttons. Terminals are silver plated beryllium copper.
Features:
Momentary or momentary with positive feel
Standard 1A at 115 Vac (resistive)
UL Recognized 3A at 115 Vac (resistive)
SPST
NO and NC versions
Operating temperature range: -40 to +85 °C
Momentary or momentary with positive feel
Standard 1A at 115 Vac (resistive)
UL Recognized 3A at 115 Vac (resistive)
SPST
NO and NC versions
Operating temperature range: -40 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 20.32mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 220V ac |
Contact Current Rating | 1 A |
Contact Material | Silver Plated Beryllium Copper |
Manufacturer Part No. | 10-10 |
Case Colour | Black |
Contact AC Voltage Rating | 220V |
Terminal Type | Solder Lug |