- RS Stock No.:
- 878-6901
- Mfr. Part No.:
- 923
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6901
- Mfr. Part No.:
- 923
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Rear and Front Pushbutton Switch
Professional range of Switchcraft pushbutton switches that can either be front or rear mounted.
Through Hole
Solder Pin
Solder Pin
Switchcraft Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Current Rating | 250 mA |
Contact Material | Copper Alloy |
Manufacturer Part No. | 923 |
Terminal Type | Solder |