- RS Stock No.:
- 879-8405
- Mfr. Part No.:
- 3SS-WSP9-M2-RE
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8405
- Mfr. Part No.:
- 3SS-WSP9-M2-RE
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
3S Family Sub-Miniature Pushbutton Switches
The 3S family of sub-miniature pushbutton switches is composed of three switch series:
3S1 Series sub-miniature pushbutton switch
3SS Series sealed sub-miniature pushbutton switch
3SM Series surface mount sealed sub-miniature pushbutton switch
These series of PC mount miniature pushbutton switches offer a variety of ratings, circuits, contact materials, terminal platings & optional colour caps.
The 3SS Series & 3SM Series are sealed switches that are IP67 certified. All series within the 3S family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
3S1 Series sub-miniature pushbutton switch
3SS Series sealed sub-miniature pushbutton switch
3SM Series surface mount sealed sub-miniature pushbutton switch
These series of PC mount miniature pushbutton switches offer a variety of ratings, circuits, contact materials, terminal platings & optional colour caps.
The 3SS Series & 3SM Series are sealed switches that are IP67 certified. All series within the 3S family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
Typical Applications: elecommunications, performance audio, networking, computers, instrumentation & low power On/Off designs
Number of Poles: 3S1 Series 1 pole, 3SS & 3SM Series 1→2 pole
Number of Poles: 3S1 Series 1 pole, 3SS & 3SM Series 1→2 pole
Carling Technologies® Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 20V ac/dc |
IP Rating | IP67 |
Contact Material | Gold |
Manufacturer Part No. | 3SS-WSP9-M2-RE |
Contact DC Voltage Rating | 20V |
Contact AC Voltage Rating | 20V |
Panel Cut Out Height | 15.24mm |
Terminal Type | PCB |
Panel Cut Out Width | 12.7mm |