- RS Stock No.:
- 884-2767
- Mfr. Part No.:
- TH511108000
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2767
- Mfr. Part No.:
- TH511108000
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Standard Push-button Switch Lampholders
Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts
Note
Contact elements, lenses and lamps must be ordered separately. For illumination use T1 3/4 Midget Groove lamps
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Contact Current Rating | 5 A |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | TH511108000 |
Terminal Type | Solder |