- RS Stock No.:
- 907-0339
- Mfr. Part No.:
- 1661.0220
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0339
- Mfr. Part No.:
- 1661.0220
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1660 Series Push Button Switches
Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm)
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Stock number 907-0348 would be the correct lamp in red
907-0342 is the green version
Note
See stock number 607-7731 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; VDE; ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Contact Current Rating | 16 A |
Contact Material | Silver |
Case Colour | Black |
Manufacturer Part No. | 1661.0220 |
Contact AC Voltage Rating | 250V |
Panel Cut Out Width | 30.4mm |
Panel Cut Out Height | 22.2mm |
Terminal Type | Quick Connect |