- RS Stock No.:
- 907-0461
- Mfr. Part No.:
- 1691.2101
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0461
- Mfr. Part No.:
- 1691.2101
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1691 Series Push Button Switches
Marquardt 1691 series single pole push button switches for low voltage applications. The 1691 push button switch has silver contacts with a normally open contact. These compact push buttons have a long mechanical life and are offered with a choice of Solder Tag, or 2.8 mm quick connect terminals.
Contact distance <3 mm
Operating force approximately 6 N
UL 94 V-2 flammability
Mechanical life 100000 operations
Operating force approximately 6 N
UL 94 V-2 flammability
Mechanical life 100000 operations
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 30V |
Contact Current Rating | 5 mA |
Contact Material | Gold |
Case Colour | Black |
Manufacturer Part No. | 1691.2101 |
Terminal Type | PCB |