- RS Stock No.:
- 907-6898
- Mfr. Part No.:
- 1842.6101
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-6898
- Mfr. Part No.:
- 1842.6101
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Contact Current Rating | 6 A |
Contact Material | Silver |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 1842.6101 |
Case Colour | Black |
Terminal Type | Quick Connect |