- RS Stock No.:
- 914-4421
- Mfr. Part No.:
- P7-8B612-8
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 914-4421
- Mfr. Part No.:
- P7-8B612-8
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
Product Details
Otto P7 Sub Miniature Pushbuttons, Style 8
These switches are supplied in the style 8 version with a guarded push button to reduce the chance of accidental actuation. A section of the shroud is recessed to follow the shape of the finger when properly aligned during mounting.
The P7 series offer the same patented double break design as the P1 series but in a smaller package. The sub miniature design allows them to be placed on panels where space is at a premium. It can be used in harsh environments as they are IP68S rated. They offer tactile feedback and are available in a selection of colours.
The P7 series offer the same patented double break design as the P1 series but in a smaller package. The sub miniature design allows them to be placed on panels where space is at a premium. It can be used in harsh environments as they are IP68S rated. They offer tactile feedback and are available in a selection of colours.
Features
Guarded push button reduces the chance of accidental actuation
Low-level switching capability
Less than 25 mΩ contact resistance
High contact pressure
Positive tactile feedback
Watertight to IP68S & MIL-PRF-8805
Low-level switching capability
Less than 25 mΩ contact resistance
High contact pressure
Positive tactile feedback
Watertight to IP68S & MIL-PRF-8805
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Contact Configuration | SPDT |
Voltage Rating | 28 V dc, 115V ac |
IP Rating | IP64, IP68S |
Contact Current Rating | 5 A @ 115 V ac, 5 A @ 28 V dc |
Contact Material | Brass |
Case Colour | Black |
Manufacturer Part No. | P7-8B612-8 |
Contact DC Voltage Rating | 28V |
Contact AC Voltage Rating | 115V |
Terminal Type | Solder |