- RS Stock No.:
- 784-5018
- Mfr. Part No.:
- PB215RS
- Manufacturer:
- Polyplumb
Discontinued product
- RS Stock No.:
- 784-5018
- Mfr. Part No.:
- PB215RS
- Manufacturer:
- Polyplumb
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Push Fit Equal Tee Grey
Polyplumb is an integrated flexible plumbing system, incorporating polybutylene pipes and a complementary range of push-fit fittings. It can be used in domestic hot and cold water supply, and radiator and floor heating installations
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
High performance stainless steel grab ring ensures superb joint integrity
Material: Polybutylene, Stainless Steel
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Suitable for Domestic / Central Heating
High performance stainless steel grab ring ensures superb joint integrity
Material: Polybutylene, Stainless Steel
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Approvals
Kitemarked, British Gas & WRAS Approved
Polyplumb Push Fit
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Tee |
Pipe Fitting Connection Type | Push Fit |
Material | Polybutylene |
Compatible Pipe Size | 15mm |
Length | 60mm |