Pushwheel Switch Mounting Cheek Cap

  • RS Stock No. 161-4818
  • Mfr. Part No. 609-1346
  • Manufacturer ZF
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PB series code switch

Code switch for applications where minimum size is required.
Miniature display, 10 positions 0 → 9, with BCD outputs.
Front panel mounting using clip-on side tabs.

Specifications
Attribute Value
Accessory Type Cap
122 In stock for delivery within 2 working days
Unit of sale: Each
Was €2.16
1.95
(exc. VAT)
2.40
(inc. VAT)
units
Per unit
1 - 14
€1.95
15 - 49
€1.89
50 - 99
€0.97
100 - 249
€0.86
250 +
€0.77
Related Products
3A Power Level & 04VA Logic Level, Snap-in ...
Description:
3A Power Level & 04VA Logic Level, Snap-in and Bushing Mount, Single and Bicolour LED Illumination, Square, Round and Rectangular Cap Options, Full face or spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.Choice of super-bright LEDs ...
Low profile pushbutton switches for harsh environments Resistant ...
Description:
Low profile pushbutton switches for harsh environments Resistant to frost, sand and hydocarbons Tactile feedback Front panel IP67 sealed.
Prominent, domed and low profile versionsIP66 & 68 ...
Description:
Prominent, domed and low profile versionsIP66 & 68 front panel sealing options Vandal resistant stainless steel switch body and button High resistance to wear and tear, corrosion and harsh use in hostile environments
This selection of pushbutton and pushwheel switches are ...
Description:
This selection of pushbutton and pushwheel switches are available in a miniature and subminiature size to suit a range of applications • Snap-together format with end cheeks• Two up/down buttons• Decade, BCD + complement and Hexadecimal available• H 33mm, W ...