- RS Stock No.:
- 334-123
- Mfr. Part No.:
- PACA-3000
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 334-123
- Mfr. Part No.:
- PACA-3000
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PA Series Ultra-miniature
Gold-plated break-before-make contact
Two up/down buttons
The switches and end cheeks easily clip together
H 15mm, W 7.62mm, D 28mm
Cut out, 14.3 by [(no. of switches x 7.62) + 3.3] mm
Two up/down buttons
The switches and end cheeks easily clip together
H 15mm, W 7.62mm, D 28mm
Cut out, 14.3 by [(no. of switches x 7.62) + 3.3] mm
Specifications
Attribute | Value |
---|---|
Output Coding | BCD |
Switch Readout | 0 to 9 |
Actuator Type | Pushwheel |
Terminal Type | Tab |
Mounting Type | Panel Mount |
Contact Resistance | 100mΩ |
Contact Material | WE Alloy |
Mechanical Life | 10^6Cycles |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Current Rating | 100 mA @ 50 V dc |
Operating Temperature Range | -20 → +80°C |
- RS Stock No.:
- 334-123
- Mfr. Part No.:
- PACA-3000
- Manufacturer:
- ZF